


LM2936QMPX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2936QMPX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM2936QMPX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM2936QMPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QMPX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QMPX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.4V @ 50mA | Supplier Device Package SOT-223-4 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L5150BNTR | STMicroelectronics | 60,249 | 497-11659-1-ND | $8.30000 | Similar |
| NCV2931AST-5T3G | onsemi | 14,628 | 488-NCV2931AST-5T3GCT-ND | $7.15000 | Similar |
| NCV4264-2CST50T3G | onsemi | 20,772 | NCV4264-2CST50T3GOSCT-ND | $10.52000 | Similar |
| NCV8664CST50T3G | onsemi | 14,122 | NCV8664CST50T3GOSCT-ND | $12.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $13.18700 | $131.87 |
| 25 | $12.02000 | $300.50 |
| 100 | $10.73810 | $1,073.81 |
| 250 | $10.12756 | $2,531.89 |
| 500 | $9.79904 | $4,899.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.20697 | $18,413.94 |
| 4,000 | $9.00172 | $36,006.88 |
| 6,000 | $8.89893 | $53,393.58 |

