LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2936MPX-5.0/NOPB

DigiKey Part Number
296-37374-2-ND - Tape & Reel (TR)
296-37374-1-ND - Cut Tape (CT)
296-37374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2936MPX-5.0/NOPB
Description
IC REG LINEAR 5V 50MA SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2936MPX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.91000$16.91
10$12.48100$124.81
25$11.37400$284.35
100$10.15860$1,015.86
250$9.57828$2,394.57
500$9.22868$4,614.34
1,000$8.94079$8,940.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.70395$17,407.90
4,000$8.50900$34,036.00
6,000$8.41140$50,468.40
Manufacturers Standard Package