


LM2936MM-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2936MM-3.3/NOPBTR-ND - Tape & Reel (TR) LM2936MM-3.3/NOPBCT-ND - Cut Tape (CT) LM2936MM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MM-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.51000 | $19.51 |
10 | $14.48800 | $144.88 |
25 | $13.23040 | $330.76 |
100 | $11.84670 | $1,184.67 |
250 | $11.18664 | $2,796.66 |
500 | $10.78870 | $5,394.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.15810 | $9,158.10 |