LM2931CT/LF04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,070
Unit Price: $11.66000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931CT/LF04

DigiKey Part Number
LM2931CT/LF04-ND
Manufacturer
Manufacturer Product Number
LM2931CT/LF04
Description
IC REG LIN POS ADJ 100MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM2931CT/LF04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
15 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes