Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VQDRG4

DigiKey Part Number
296-31662-2-ND - Tape & Reel (TR)
296-31662-1-ND - Cut Tape (CT)
296-31662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904VQDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904VQDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 26,581 View Now
This product is no longer carried by DigiKey.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.66127$4,153.18
5,000$1.61398$8,069.90
7,500$1.59029$11,927.17
12,500$1.56405$19,550.62
17,500$1.54872$27,102.60
25,000$1.53396$38,349.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.65600$26.56
25$2.36760$59.19
100$2.05370$205.37
250$1.90444$476.11
500$1.81400$907.00
1,000$1.73975$1,739.75
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

26,581In Stock
Ships from Rochester Electronics, LLC