
LM2904PWRG4-JF | |
---|---|
DigiKey Part Number | 296-LM2904PWRG4-JFTR-ND - Tape & Reel (TR) 296-LM2904PWRG4-JFCT-ND - Cut Tape (CT) 296-LM2904PWRG4-JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904PWRG4-JF |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904PWRG4-JF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99850 | $1,997.00 |
4,000 | $0.96576 | $3,863.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.63000 | $16.30 |
25 | $1.44560 | $36.14 |
100 | $1.24300 | $124.30 |
250 | $1.14524 | $286.31 |
500 | $1.08662 | $543.31 |
1,000 | $1.03830 | $1,038.30 |