LM2904DRG3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 31,551
Unit Price: $1.89000
Datasheet

Similar


Texas Instruments
In Stock: 3,568
Unit Price: $9.30000
Datasheet

Similar


Texas Instruments
In Stock: 29,731
Unit Price: $7.99000
Datasheet

Similar


Texas Instruments
In Stock: 2,028
Unit Price: $8.23000
Datasheet

Similar


Texas Instruments
In Stock: 17,436
Unit Price: $6.34000
Datasheet

MFR Recommended


Rohm Semiconductor
In Stock: 8,475
Unit Price: $4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,178
Unit Price: $77.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,418
Unit Price: $5.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,407
Unit Price: $1.56000
Datasheet

Similar


STMicroelectronics
In Stock: 5,063
Unit Price: $2.80000
Datasheet

Similar


onsemi
In Stock: 21,373
Unit Price: $1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 1,606
Unit Price: $1.89000
Datasheet

Similar


onsemi
In Stock: 7,201
Unit Price: $2.14000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904DRG3

DigiKey Part Number
296-LM2904DRG3TR-ND - Tape & Reel (TR)
296-LM2904DRG3CT-ND - Cut Tape (CT)
296-LM2904DRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904DRG3
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904DRG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes