
LM2903BRQPWRQ1 | |
---|---|
DigiKey Part Number | 296-LM2903BRQPWRQ1TR-ND - Tape & Reel (TR) 296-LM2903BRQPWRQ1CT-ND - Cut Tape (CT) 296-LM2903BRQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BRQPWRQ1 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 2.5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 300ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.30100 | $33.01 |
25 | $2.95280 | $73.82 |
100 | $2.57250 | $257.25 |
250 | $2.39104 | $597.76 |
500 | $2.28168 | $1,140.84 |
1,000 | $2.19160 | $2,191.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.08037 | $6,241.11 |
6,000 | $2.02597 | $12,155.82 |
9,000 | $1.99871 | $17,988.39 |
15,000 | $1.96852 | $29,527.80 |
21,000 | $1.95087 | $40,968.27 |
30,000 | $1.93390 | $58,017.00 |