
LM2902QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-LM2902QDRG4Q1TR-ND - Tape & Reel (TR) 296-LM2902QDRG4Q1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2902QDRG4Q1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902QDRG4Q1 Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Max) 26 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902QDRQ1 | Texas Instruments | 2,375 | 296-16814-1-ND | $5.43000 | MFR Recommended |
| LM2902DR | Texas Instruments | 109,681 | 296-14594-1-ND | $2.55000 | Similar |
| LM2902M/NOPB | Texas Instruments | 1,331 | LM2902M/NOPB-ND | $12.99000 | Similar |
| LM2902MX/NOPB | Texas Instruments | 6,518 | LM2902MX/NOPBCT-ND | $11.02000 | Similar |
| LM324AM/NOPB | Texas Instruments | 1,461 | LM324AMNS/NOPB-ND | $11.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.96000 | $29.60 |
| 25 | $2.64720 | $66.18 |
| 100 | $2.30200 | $230.20 |
| 250 | $2.13692 | $534.23 |
| 500 | $2.03746 | $1,018.73 |
| 1,000 | $1.95557 | $1,955.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.86904 | $4,672.60 |
| 5,000 | $1.81695 | $9,084.75 |
| 7,500 | $1.79085 | $13,431.38 |
| 12,500 | $1.76193 | $22,024.12 |
| 17,500 | $1.74503 | $30,538.03 |
| 25,000 | $1.72877 | $43,219.25 |

