LM2902MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,518
Unit Price: $11.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,871
Unit Price: $7.97000
Datasheet

Similar


STMicroelectronics
In Stock: 25,826
Unit Price: $3.37000
Datasheet

Similar


onsemi
In Stock: 16,851
Unit Price: $2.47000
Datasheet

Similar


STMicroelectronics
In Stock: 15,819
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 3,117
Unit Price: $3.29000
Datasheet

Similar


STMicroelectronics
In Stock: 26
Unit Price: $3.29000
Datasheet

Similar


STMicroelectronics
In Stock: 23,768
Unit Price: $2.47000
Datasheet

Similar


STMicroelectronics
In Stock: 4,507
Unit Price: $5.92000
Datasheet

Similar


onsemi
In Stock: 2,649
Unit Price: $3.45000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902MX

DigiKey Part Number
LM2902MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902MX
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Current - Output / Channel
30 mA
Series
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
32 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TJ)
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
45 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902MX/NOPBTexas Instruments6,518LM2902MX/NOPBCT-ND$11.02000Direct
BA2902SF-E2Rohm Semiconductor4,871BA2902SF-E2CT-ND$7.97000Similar
LM224ADTSTMicroelectronics25,826497-1545-1-ND$3.37000Similar
LM2902DR2Gonsemi16,851LM2902DR2GOSCT-ND$2.47000Similar
LM2902DTSTMicroelectronics15,819497-1557-1-ND$2.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types