PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI2060ZHK

DigiKey Part Number
296-19316-ND
Manufacturer
Manufacturer Product Number
PCI2060ZHK
Description
IC INTERFACE SPECIALIZED 257BGA
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
EDA/CAD Models
PCI2060ZHK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
PCI-to-PCI Bridge
Interface
PCI
Voltage - Supply
3V ~ 3.6V
Package / Case
257-LFBGA
Supplier Device Package
257-BGA MICROSTAR (16x16)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 679 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

679In Stock
Ships from Rochester Electronics, LLC