
LM2902BIDR | |
---|---|
DigiKey Part Number | 296-LM2902BIDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2902BIDR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 240µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88508 | $2,655.24 |
6,000 | $0.85817 | $5,149.02 |
9,000 | $0.84470 | $7,602.30 |
15,000 | $0.82978 | $12,446.70 |
21,000 | $0.82105 | $17,242.05 |
30,000 | $0.81266 | $24,379.80 |
75,000 | $0.79459 | $59,594.25 |