
LM2901AVQPWRG4 | |
|---|---|
DigiKey Part Number | 296-31653-2-ND - Tape & Reel (TR) 296-31653-1-ND - Cut Tape (CT) 296-31653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AVQPWRG4 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AVQPWRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901AVQPWR | Texas Instruments | 12,058 | 296-21575-1-ND | $5.59000 | MFR Recommended |
| LM2901VDTBR2G | onsemi | 3,272 | LM2901VDTBR2GOSCT-ND | $3.29000 | Direct |
| BA2901FV-E2 | Rohm Semiconductor | 2,365 | BA2901FV-E2CT-ND | $7.56000 | Similar |
| BA2901YFV-CE2 | Rohm Semiconductor | 809 | BA2901YFV-CE2CT-ND | $6.58000 | Similar |
| LM239APT | STMicroelectronics | 1,468 | 497-15612-1-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.22437 | $4,448.74 |
| 4,000 | $2.16086 | $8,643.44 |
| 6,000 | $2.12904 | $12,774.24 |
| 10,000 | $2.09379 | $20,937.90 |
| 14,000 | $2.07320 | $29,024.80 |
| 20,000 | $2.05338 | $41,067.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |

