
LM2841XMKX-ADJL/NOPB | |
---|---|
DigiKey Part Number | 296-38713-2-ND - Tape & Reel (TR) 296-38713-1-ND - Cut Tape (CT) 296-38713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2841XMKX-ADJL/NOPB |
Description | IC REG BUCK ADJ 300MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2841XMKX-ADJL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.86000 | $25.86 |
10 | $19.41900 | $194.19 |
25 | $17.79800 | $444.95 |
100 | $16.01560 | $1,601.56 |
250 | $15.16540 | $3,791.35 |
500 | $14.65302 | $7,326.51 |
1,000 | $14.23131 | $14,231.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.71040 | $41,131.20 |
6,000 | $13.45553 | $80,733.18 |