
LM27966SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM27966SQ/NOPBTR-ND - Tape & Reel (TR) 296-LM27966SQ/NOPBCT-ND - Cut Tape (CT) 296-LM27966SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27966SQ/NOPB |
Description | IC LED DRV RGLTR I2C 30MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM27966SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2V ~ 4V | |
Current - Output / Channel | 30mA | |
Frequency | 1.27MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $18.37500 | $183.75 |
| 25 | $16.82120 | $420.53 |
| 100 | $15.11440 | $1,511.44 |
| 250 | $14.30048 | $3,575.12 |
| 500 | $14.03804 | $7,019.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.40606 | $13,406.06 |
| 2,000 | $13.07375 | $26,147.50 |
| 3,000 | $12.90729 | $38,721.87 |
| 5,000 | $12.72287 | $63,614.35 |

