
LM2772SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2772SD/NOPBTR-ND - Tape & Reel (TR) 296-LM2772SD/NOPBCT-ND - Cut Tape (CT) 296-LM2772SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2772SD/NOPB |
Description | IC REG CHARGE PUMP 1.2V 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.2V 1 Output 150mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2772SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.64000 | $56.40 |
| 25 | $5.09080 | $127.27 |
| 100 | $4.48070 | $448.07 |
| 250 | $4.18968 | $1,047.42 |
| 500 | $4.01440 | $2,007.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.87019 | $3,870.19 |
| 2,000 | $3.75147 | $7,502.94 |
| 3,000 | $3.69200 | $11,076.00 |
| 5,000 | $3.62611 | $18,130.55 |
| 7,000 | $3.58762 | $25,113.34 |
| 10,000 | $3.55058 | $35,505.80 |



