
LM2754SQ/NOPB | |
---|---|
DigiKey Part Number | LM2754SQ/NOPBTR-ND - Tape & Reel (TR) LM2754SQ/NOPBCT-ND - Cut Tape (CT) LM2754SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2754SQ/NOPB |
Description | IC LED DRIVER RGLTR 200MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 200mA (Flash) 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM2754SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.7V ~ 5.1V | |
Current - Output / Channel | 200mA (Flash) | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.96000 | $16.96 |
10 | $12.51300 | $125.13 |
25 | $11.40280 | $285.07 |
100 | $10.18460 | $1,018.46 |
250 | $9.60280 | $2,400.70 |
500 | $9.25228 | $4,626.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.81011 | $7,810.11 |