
LM2735XMF/NOPB | |
---|---|
DigiKey Part Number | LM2735XMF/NOPBTR-ND - Tape & Reel (TR) LM2735XMF/NOPBCT-ND - Cut Tape (CT) LM2735XMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735XMF/NOPB |
Description | IC REG BOOST FLYBACK ADJ SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2735XMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.57000 | $23.57 |
10 | $17.62100 | $176.21 |
25 | $16.13280 | $403.32 |
100 | $14.49240 | $1,449.24 |
250 | $13.71072 | $3,427.68 |
500 | $13.23958 | $6,619.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.85178 | $12,851.78 |
2,000 | $12.53253 | $25,065.06 |
3,000 | $12.37266 | $37,117.98 |
5,000 | $12.19562 | $60,978.10 |