
LM2734ZSD/NOPB | |
---|---|
DigiKey Part Number | LM2734ZSD/NOPBTR-ND - Tape & Reel (TR) LM2734ZSD/NOPBCT-ND - Cut Tape (CT) LM2734ZSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734ZSD/NOPB |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2734ZSD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.91000 | $33.91 |
10 | $25.65100 | $256.51 |
25 | $23.59200 | $589.80 |
100 | $21.32730 | $2,132.73 |
250 | $20.24668 | $5,061.67 |
500 | $19.59556 | $9,797.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.15668 | $15,156.68 |
2,000 | $14.79117 | $29,582.34 |
3,000 | $14.60819 | $43,824.57 |
5,000 | $14.40538 | $72,026.90 |