
LM2734XQMK/NOPB | |
|---|---|
DigiKey Part Number | 296-46422-2-ND - Tape & Reel (TR) 296-46422-1-ND - Cut Tape (CT) 296-46422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734XQMK/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734XQMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.37000 | $46.37 |
| 10 | $35.44300 | $354.43 |
| 25 | $32.71160 | $817.79 |
| 100 | $29.70670 | $2,970.67 |
| 250 | $28.49112 | $7,122.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.70129 | $26,701.29 |
| 2,000 | $26.11654 | $52,233.08 |
| 3,000 | $25.82381 | $77,471.43 |

