LM2704MF-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,564
Unit Price: $19.54000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2704MF-ADJ

DigiKey Part Number
296-36264-2-ND - Tape & Reel (TR)
296-36264-1-ND - Cut Tape (CT)
296-36264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2704MF-ADJ
Description
IC LED DRVR RGLTR 550MA SOT23-5
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 550mA (Switch) SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM2704MF-ADJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.2V
Voltage - Supply (Max)
7V
Voltage - Output
20V
Current - Output / Channel
550mA (Switch)
Frequency
-
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types