
LM2704MF-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2704MF-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2704MF-ADJ/NOPBCT-ND - Cut Tape (CT) LM2704MF-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2704MF-ADJ/NOPB |
Description | IC LED DRVR RGLTR 550MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 550mA (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2704MF-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.2V | |
Voltage - Supply (Max) | 7V | |
Voltage - Output | 20V | |
Current - Output / Channel | 550mA (Switch) | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $14.54400 | $145.44 |
| 25 | $13.28600 | $332.15 |
| 100 | $11.89490 | $1,189.49 |
| 250 | $11.23256 | $2,808.14 |
| 500 | $10.83330 | $5,416.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.50469 | $10,504.69 |
| 2,000 | $10.23413 | $20,468.26 |
| 3,000 | $10.09866 | $30,295.98 |
| 5,000 | $9.94856 | $49,742.80 |
| 7,000 | $9.86086 | $69,026.02 |

