



LM2679SDX-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-44019-2-ND - Tape & Reel (TR) 296-44019-1-ND - Cut Tape (CT) 296-44019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2679SDX-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2679SDX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.68000 | $49.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $35.03345 | $87,583.62 |