LM2677SDX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 78
Unit Price: $59.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 314
Unit Price: $67.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $34.43766
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $58.54000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $35.03345
Datasheet
14 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 VSON
Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module
WEBENCH PCB Export for Synchronous SIMPLE SWITCHER Devices

LM2677SDX-ADJ

DigiKey Part Number
LM2677SDX-ADJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2677SDX-ADJ
Description
IC REG BUCK ADJ 5A 14VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2677SDX-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types