



LM2676SD-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2676SD-5.0/NOPBTR-ND - Tape & Reel (TR) LM2676SD-5.0/NOPBCT-ND - Cut Tape (CT) LM2676SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SD-5.0/NOPB |
Description | IC REG BUCK 5V 3A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SD-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.14000 | $52.14 |
10 | $40.07800 | $400.78 |
25 | $37.05480 | $926.37 |
100 | $33.73240 | $3,373.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $32.14804 | $8,037.01 |
500 | $31.19358 | $15,596.79 |
750 | $30.71539 | $23,036.54 |
1,250 | $30.18554 | $37,731.93 |
1,750 | $29.87607 | $52,283.12 |
2,500 | $29.57826 | $73,945.65 |