



LM2676SX-12/NOPB | |
---|---|
DigiKey Part Number | LM2676SX-12/NOPBTR-ND - Tape & Reel (TR) LM2676SX-12/NOPBCT-ND - Cut Tape (CT) LM2676SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SX-12/NOPB |
Description | IC REG BUCK 12V 3A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SX-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.37000 | $44.37 |
10 | $33.89900 | $338.99 |
25 | $31.28160 | $782.04 |
100 | $28.40200 | $2,840.20 |
250 | $27.02960 | $6,757.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.20196 | $13,100.98 |
1,000 | $25.52076 | $25,520.76 |
1,500 | $25.17977 | $37,769.65 |
2,500 | $24.80176 | $62,004.40 |