

LM2673SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2673SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2673SD-ADJ/NOPBCT-ND - Cut Tape (CT) LM2673SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2673SD-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2673SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.11000 | $53.11 |
| 10 | $40.81200 | $408.12 |
| 25 | $37.74320 | $943.58 |
| 100 | $34.36830 | $3,436.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $32.75972 | $8,189.93 |
| 500 | $31.78990 | $15,894.95 |
| 750 | $31.30408 | $23,478.06 |
| 1,250 | $30.76584 | $38,457.30 |
| 1,750 | $30.45145 | $53,290.04 |
| 2,500 | $30.14886 | $75,372.15 |

