



LM2673SD-12/NOPB | |
---|---|
DigiKey Part Number | 296-LM2673SD-12/NOPBTR-ND - Tape & Reel (TR) 296-LM2673SD-12/NOPBCT-ND - Cut Tape (CT) 296-LM2673SD-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2673SD-12/NOPB |
Description | IC REG BUCK 12V 3A 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2673SD-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |
10 | $34.39600 | $343.96 |
25 | $31.74360 | $793.59 |
100 | $28.82880 | $2,882.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $27.43952 | $6,859.88 |
500 | $26.60216 | $13,301.08 |
750 | $26.18257 | $19,636.93 |
1,250 | $25.71797 | $32,147.46 |
1,750 | $25.44636 | $44,531.13 |
2,500 | $25.18501 | $62,962.52 |