TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module
Thermal Design Made Simple

LM2672MX-5.0

DigiKey Part Number
LM2672MX-5.0TR-ND - Tape & Reel (TR)
LM2672MX-5.0CT-ND - Cut Tape (CT)
LM2672MX-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2672MX-5.0
Description
IC REG BUCK 5V 1A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2672MX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,952
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.25000$50.25
10$38.57500$385.75
25$35.65200$891.30
100$32.43590$3,243.59
250$30.90292$7,725.73
500$29.97902$14,989.51
1,000$29.21860$29,218.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$28.41587$71,039.68
Manufacturers Standard Package