TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module
Loop Compensation Made SIMPLE

LM2672MX-3.3/NOPB

DigiKey Part Number
296-35408-2-ND - Tape & Reel (TR)
296-35408-1-ND - Cut Tape (CT)
296-35408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2672MX-3.3/NOPB
Description
IC REG BUCK 3.3V 1A 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2672MX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.62000$44.62
10$34.05600$340.56
25$31.42640$785.66
100$28.53710$2,853.71
250$27.15836$6,789.59
500$26.32758$13,163.79
1,000$25.64375$25,643.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.92192$62,304.80
Manufacturers Standard Package