
LM2653MTC-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2653MTC-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2653MTC-ADJ/NOPB |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.5A 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2653MTC-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.02000 | $46.02 |
10 | $35.17500 | $351.75 |
92 | $29.64859 | $2,727.67 |
184 | $28.51761 | $5,247.24 |
276 | $27.95123 | $7,714.54 |
552 | $27.12042 | $14,970.47 |
1,012 | $26.51550 | $26,833.69 |
2,576 | $25.76316 | $66,365.90 |