LM26480SQ-AAEV/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26480SQ-AAEV/NOPB

DigiKey Part Number
LM26480SQ-AAEV/NOPB-ND
Manufacturer
Manufacturer Product Number
LM26480SQ-AAEV/NOPB
Description
EVAL BOARD FOR LM26480
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM26480 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM26480SQ-AAEV/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1V, 1.2V, 1.8V, 3.3V
Current - Output
1.5A, 1.5A, 300mA, 300mA
Voltage - Input
2.8V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LM26480
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$482.81000$482.81
Manufacturers Standard Package