Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM26480QSQX-AA/NOPB | |
|---|---|
DigiKey Part Number | 296-51247-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM26480QSQX-AA/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM26480QSQX-AA/NOPB Models |
Category | w/Supervisor No |
Manufacturer Texas Instruments | w/Sequencer No |
Packaging Tape & Reel (TR) | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Grade Automotive |
Number of Outputs 4 | Qualification AEC-Q100 |
Frequency - Switching 2MHz | Mounting Type Surface Mount |
Voltage/Current - Output 1 0.8V ~ 2V, 1.5A | Package / Case 24-WFQFN Exposed Pad |
Voltage/Current - Output 2 1V ~ 3.3V, 1.5A | Supplier Device Package 24-WQFN (4x4) |
Voltage/Current - Output 3 1V ~ 3.5V, 300mA | Base Product Number |
w/LED Driver No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM26480QSQ-AA/NOPB | Texas Instruments | 5,432 | 296-47206-1-ND | $38.23000 | Parametric Equivalent |
| LM26480QSQ-CF/NOPB | Texas Instruments | 0 | 296-40165-1-ND | $28.45000 | Parametric Equivalent |
| LM26480SQ-AA/NOPB | Texas Instruments | 1,910 | LM26480SQ-AA/NOPBCT-ND | $33.71000 | Parametric Equivalent |
| LM26480SQX-AA/NOPB | Texas Instruments | 6,551 | 296-35264-1-ND | $28.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $19.76399 | $88,937.96 |


