Parametric Equivalent

LM26400YSD/NOPB | |
|---|---|
DigiKey Part Number | LM26400YSD/NOPBTR-ND - Tape & Reel (TR) LM26400YSD/NOPBCT-ND - Cut Tape (CT) LM26400YSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26400YSD/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26400YSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.48000 | $44.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.65845 | $31,658.45 |
| 2,000 | $30.98992 | $61,979.84 |


