
LM2611BMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-35161-2-ND - Tape & Reel (TR) 296-35161-1-ND - Cut Tape (CT) 296-35161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2611BMFX/NOPB |
Description | IC REG CUK ADJ 900MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 900mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2611BMFX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 10 | $23.25000 | $232.50 |
| 25 | $21.34960 | $533.74 |
| 100 | $19.25720 | $1,925.72 |
| 250 | $18.26060 | $4,565.15 |
| 500 | $18.10112 | $9,050.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.55415 | $49,662.45 |










