



LM2598SX-12/NOPB | |
---|---|
DigiKey Part Number | 296-LM2598SX-12/NOPBTR-ND - Tape & Reel (TR) 296-LM2598SX-12/NOPBCT-ND - Cut Tape (CT) 296-LM2598SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2598SX-12/NOPB |
Description | IC REG BUCK 12V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2598SX-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.47000 | $35.47 |
10 | $26.91600 | $269.16 |
25 | $24.77080 | $619.27 |
100 | $22.40950 | $2,240.95 |
250 | $21.28356 | $5,320.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.60484 | $10,302.42 |
1,000 | $20.04634 | $20,046.34 |
1,500 | $19.76651 | $29,649.76 |
2,500 | $19.45656 | $48,641.40 |
3,500 | $19.27535 | $67,463.72 |