



LM2597HVMX-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-41289-2-ND - Tape & Reel (TR) 296-41289-1-ND - Cut Tape (CT) 296-41289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2597HVMX-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597HVMX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.86000 | $48.86 |
10 | $37.44200 | $374.42 |
25 | $34.58800 | $864.70 |
100 | $31.45390 | $3,145.39 |
250 | $29.95996 | $7,489.99 |
500 | $29.05906 | $14,529.53 |
1,000 | $28.31777 | $28,317.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.48491 | $63,712.28 |