



LM2595SX-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2595SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2595SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2595SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2595SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2595SX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.28000 | $37.28 |
10 | $28.29500 | $282.95 |
25 | $26.05200 | $651.30 |
100 | $23.58860 | $2,358.86 |
250 | $22.41276 | $5,603.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.70446 | $10,852.23 |
1,000 | $21.12148 | $21,121.48 |
1,500 | $20.82945 | $31,244.18 |
2,500 | $20.50602 | $51,265.05 |
3,500 | $20.31690 | $71,109.15 |