

LM2593HVS-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2593HVS-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2593HVS-ADJ/NOPB |
Description | IC REG BUCK ADJ 2A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2593HVS-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.05000 | $82.05 |
| 10 | $63.93900 | $639.39 |
| 45 | $57.06822 | $2,568.07 |
| 135 | $53.59563 | $7,235.41 |
| 270 | $51.89685 | $14,012.15 |
| 540 | $50.49843 | $27,269.15 |
| 1,035 | $49.41193 | $51,141.35 |


