



LM2592HVT-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2592HVT-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2592HVT-ADJ/NOPB |
Description | IC REG BUCK ADJ 2A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVT-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.96000 | $63.96 |
10 | $49.50700 | $495.07 |
45 | $44.00644 | $1,980.29 |
135 | $41.22711 | $5,565.66 |
270 | $39.86637 | $10,763.92 |
540 | $38.74696 | $20,923.36 |
1,035 | $37.87699 | $39,202.68 |