



LM2592HVS-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2592HVS-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2592HVS-ADJ/NOPB |
Description | IC REG BUCK ADJ 2A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVS-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.49000 | $75.49 |
10 | $58.71900 | $587.19 |
45 | $52.35378 | $2,355.92 |
135 | $49.13896 | $6,633.76 |
270 | $47.56570 | $12,842.74 |
540 | $46.27056 | $24,986.10 |
1,035 | $45.26431 | $46,848.56 |