

LM2591HVSX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2591HVSX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2591HVSX-5.0/NOPBCT-ND - Cut Tape (CT) LM2591HVSX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2591HVSX-5.0/NOPB |
Description | IC REG BUCK 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2591HVSX-5.0/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.82000 | $55.82 |
| 10 | $42.94900 | $429.49 |
| 25 | $39.72640 | $993.16 |
| 100 | $36.18530 | $3,618.53 |
| 250 | $35.00716 | $8,751.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $33.47976 | $16,739.88 |
| 1,000 | $32.64256 | $32,642.56 |
| 1,500 | $32.22318 | $48,334.77 |
| 2,500 | $31.75873 | $79,396.82 |

