



LM2590HVSX-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2590HVSX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2590HVSX-5.0/NOPBCT-ND - Cut Tape (CT) LM2590HVSX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2590HVSX-5.0/NOPB |
Description | IC REG BUCK 5V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2590HVSX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.18000 | $53.18 |
10 | $40.86400 | $408.64 |
25 | $37.79160 | $944.79 |
100 | $34.41220 | $3,441.22 |
250 | $32.80156 | $8,200.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.98880 | $13,994.40 |