LM2576T-15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 528
Unit Price: $29.14000
Datasheet

Direct


Texas Instruments
In Stock: 355
Unit Price: $29.14000
Datasheet

Similar


onsemi
In Stock: 89
Unit Price: $30.79000
Datasheet
TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-5
Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module
SIMPLE SWITCHER® Power Modules with High Power Density

LM2576T-15

DigiKey Part Number
LM2576T-15-ND
Manufacturer
Manufacturer Product Number
LM2576T-15
Description
IC REG BUCK 15V 3A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 15V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2576T-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes