



LM2576HVSX-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2576HVSX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2576HVSX-3.3/NOPBCT-ND - Cut Tape (CT) LM2576HVSX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVSX-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVSX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.86000 | $59.86 |
10 | $46.19500 | $461.95 |
25 | $42.78240 | $1,069.56 |
100 | $39.03020 | $3,903.02 |
250 | $37.24216 | $9,310.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $36.16420 | $18,082.10 |
1,000 | $35.27676 | $35,276.76 |
1,500 | $34.83243 | $52,248.65 |