LM2576HVS-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 48
Unit Price: $69.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.92063
Datasheet

Similar


Microchip Technology
In Stock: 73
Unit Price: $14.37000
Datasheet

Similar


onsemi
In Stock: 1,081
Unit Price: $17.74000
Datasheet

Similar


Microchip Technology
In Stock: 810
Unit Price: $14.70000
Datasheet

Similar


Microchip Technology
In Stock: 1,157
Unit Price: $14.70000
Datasheet
LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module
Layout Tips for Radiated EMI Reduction in Your Designs

LM2576HVS-3.3

DigiKey Part Number
LM2576HVS-3.3-ND
Manufacturer
Manufacturer Product Number
LM2576HVS-3.3
Description
IC REG BUCK 3.3V 3A TO263
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2576HVS-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types