
LM25069PMME-2/NOPB | |
---|---|
DigiKey Part Number | LM25069PMME-2/NOPBTR-ND - Tape & Reel (TR) LM25069PMME-2/NOPBCT-ND - Cut Tape (CT) LM25069PMME-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25069PMME-2/NOPB |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25069PMME-2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 17V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.03000 | $31.03 |
10 | $23.40400 | $234.04 |
25 | $21.49520 | $537.38 |
100 | $19.40280 | $1,940.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $18.40412 | $4,601.03 |
500 | $17.80202 | $8,901.01 |
750 | $17.50057 | $13,125.43 |
1,250 | $17.16662 | $21,458.28 |
1,750 | $16.97133 | $29,699.83 |
2,500 | $16.78366 | $41,959.15 |