
LM25066APSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25066APSQ/NOPBTR-ND - Tape & Reel (TR) 296-LM25066APSQ/NOPBCT-ND - Cut Tape (CT) 296-LM25066APSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25066APSQ/NOPB |
Description | IC CTLR PM HOTSWAP 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25066APSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Base Station-Networking Line Cards, Servers | |
Current - Supply | 5.8mA | |
Voltage - Supply | 2.9V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.51000 | $54.51 |
| 10 | $41.90500 | $419.05 |
| 25 | $38.75600 | $968.90 |
| 100 | $35.28750 | $3,528.75 |
| 250 | $34.10148 | $8,525.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.81819 | $31,818.19 |
| 2,000 | $31.14325 | $62,286.50 |


