
LM2502SQ/NOPB | |
---|---|
DigiKey Part Number | LM2502SQ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2502SQ/NOPB |
Description | IC SER/DESER MPL DISPL 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 307Mbps Serializer/Deserializer 22/3 Input 3/22 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2502SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 307Mbps | |
Input Type | LVCMOS | |
Output Type | MPL | |
Number of Inputs | 22/3 | |
Number of Outputs | 3/22 | |
Voltage - Supply | 1.7V ~ 3.3V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.26568 | $19,265.68 |
2,000 | $18.82049 | $37,640.98 |
3,000 | $18.59751 | $55,792.53 |