LM239PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,397
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 1,468
Unit Price: $3.70000
Datasheet

Similar


onsemi
In Stock: 2,686
Unit Price: $3.95000
Datasheet

Similar


STMicroelectronics
In Stock: 37,656
Unit Price: $5.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,250
Unit Price: $2.71000
Datasheet

Similar


STMicroelectronics
In Stock: 6,822
Unit Price: $3.04000
Datasheet

Similar


STMicroelectronics
In Stock: 4,977
Unit Price: $3.62000
Datasheet

Similar


STMicroelectronics
In Stock: 7,236
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 10,577
Unit Price: $3.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.04807
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,000
Unit Price: $3.29189
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.29458
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.29458
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239PWRG4

DigiKey Part Number
LM239PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM239PWRG4
Description
IC COMPARATOR 4 DIFF 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM239PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Current - Quiescent (Max)
2mA
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-TSSOP
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM239PWRTexas Instruments2,397296-15084-1-ND$2.96000MFR Recommended
LM239APTSTMicroelectronics1,468497-15612-1-ND$3.70000Similar
LM239DTBR2Gonsemi2,686LM239DTBR2GOSCT-ND$3.95000Similar
LM239PTSTMicroelectronics37,656497-4044-1-ND$5.43000Similar
LM2901AT14-13Diodes Incorporated7,25031-LM2901AT14-13CT-ND$2.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes